Part Details for RMC1/16SK270DB by Kamaya Inc
Overview of RMC1/16SK270DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/16SK270DB
RMC1/16SK270DB CAD Models
RMC1/16SK270DB Part Data Attributes
|
RMC1/16SK270DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK270DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK270DB
This table gives cross-reference parts and alternative options found for RMC1/16SK270DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK270DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16UTD270V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RMC1/16SK270DB vs TSR16UTD270V |
AF0402DR-1327RL | Fixed Resistor, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK270DB vs AF0402DR-1327RL |
SF04H27R0DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK270DB vs SF04H27R0DQL |
CR0402-16W-27R0DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC1/16SK270DB vs CR0402-16W-27R0DT-13 |
RK73H1EGTPS27R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK270DB vs RK73H1EGTPS27R0D |
RMSW10K270DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK270DB vs RMSW10K270DB |
RC0402DR-1327RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK270DB vs RC0402DR-1327RP |
CRCW040227R0DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC1/16SK270DB vs CRCW040227R0DKEDP |
SR0402DR-1327RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK270DB vs SR0402DR-1327RL |
TSR16UD270V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RMC1/16SK270DB vs TSR16UD270V |