Part Details for RMC1/16SK1780FTH by Kamaya Inc
Overview of RMC1/16SK1780FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK1780FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK1780FTHTR-ND
|
DigiKey | RES 178 OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK1780FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 178R 1% RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16SK1780FTH
RMC1/16SK1780FTH CAD Models
RMC1/16SK1780FTH Part Data Attributes
|
RMC1/16SK1780FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK1780FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK1780FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK1780FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK1780FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0402178R1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | RMC1/16SK1780FTH vs CDF0402178R1%100PPM/KNP |
WF04P1780FTL | Fixed Resistor, 0.1W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK1780FTH vs WF04P1780FTL |
RK73H1ETTPS1780F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK1780FTH vs RK73H1ETTPS1780F |
WR04X1780FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK1780FTH vs WR04X1780FDL |
CR0402-16W-1780FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16SK1780FTH vs CR0402-16W-1780FSNT |
RMC10K1780FB | Fixed Resistor, | Kamaya Inc | RMC1/16SK1780FTH vs RMC10K1780FB |
CR-02FPA--178R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16SK1780FTH vs CR-02FPA--178R |
MCR01PZPIF1780 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMC1/16SK1780FTH vs MCR01PZPIF1780 |
0402WGF1780BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK1780FTH vs 0402WGF1780BCE |
RM04F1780CTD-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16SK1780FTH vs RM04F1780CTD-H |