Part Details for RMC1/16SK1201DB by Kamaya Inc
Overview of RMC1/16SK1201DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/16SK1201DB
RMC1/16SK1201DB CAD Models
RMC1/16SK1201DB Part Data Attributes
|
RMC1/16SK1201DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK1201DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK1201DB
This table gives cross-reference parts and alternative options found for RMC1/16SK1201DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK1201DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402DT1K20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16SK1201DB vs RMCS0402DT1K20 |
WF04H1201DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK1201DB vs WF04H1201DTL |
RK73H1EGTPB1201D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK1201DB vs RK73H1EGTPB1201D |
CR0402-16W-1201DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC1/16SK1201DB vs CR0402-16W-1201DSNT |
RMC1/16SK122DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK1201DB vs RMC1/16SK122DTH |
CR0402-16W-1201DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16SK1201DB vs CR0402-16W-1201DT |
CR0402-16W-1201DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16SK1201DB vs CR0402-16W-1201DT-13 |
RMCS0402DG1K20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16SK1201DB vs RMCS0402DG1K20 |
SR0402DR-131K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK1201DB vs SR0402DR-131K2L |
RMSW10K122DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK1201DB vs RMSW10K122DB |