Part Details for RMC1/16S-510JTH by Kamaya Inc
Overview of RMC1/16S-510JTH by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for RMC1/16S-510JTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16S-510JTHTR-ND
|
DigiKey | RES 51 OHM 5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0014 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 51 ohm, SURFACE MOUNT, 0402 | 6137 |
|
$0.0024 / $0.0064 | Buy Now |
|
NAC | 0402 51 ohm 5% RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 2490 |
|
$0.0007 / $0.0008 | Buy Now |
DISTI #
C1S405701709117
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 10000 |
|
$0.0009 / $0.0027 | Buy Now |
Part Details for RMC1/16S-510JTH
RMC1/16S-510JTH CAD Models
RMC1/16S-510JTH Part Data Attributes
|
RMC1/16S-510JTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-510JTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-510JTH
This table gives cross-reference parts and alternative options found for RMC1/16S-510JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-510JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ETBK510J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-510JTH vs SG73P1ETBK510J |
MCR01ZZPJ510 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMC1/16S-510JTH vs MCR01ZZPJ510 |
PS02W8J0510TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-510JTH vs PS02W8J0510TCE |
RCG040251R0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC1/16S-510JTH vs RCG040251R0JNED |
MC0402-510-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC1/16S-510JTH vs MC0402-510-JBQ |
RK73B1ETBC510J | RES,SMT,THICK FILM,51 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RMC1/16S-510JTH vs RK73B1ETBC510J |
0402WGJ0510B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-510JTH vs 0402WGJ0510B2 |
MC040251R0-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 0402, | RCD Components Inc | RMC1/16S-510JTH vs MC040251R0-JB |
SG73P1ELBK510J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-510JTH vs SG73P1ELBK510J |
RMC10-510JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/16S-510JTH vs RMC10-510JTP |