Part Details for RMC1/16S-360JB by Kamaya Inc
Overview of RMC1/16S-360JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Part Details for RMC1/16S-360JB
RMC1/16S-360JB CAD Models
RMC1/16S-360JB Part Data Attributes
|
RMC1/16S-360JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-360JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-360JB
This table gives cross-reference parts and alternative options found for RMC1/16S-360JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-360JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTB360J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-360JB vs RK73B1ETTB360J |
CRGCQ0402J36R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | RMC1/16S-360JB vs CRGCQ0402J36R |
MCR01MZPJ360 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMC1/16S-360JB vs MCR01MZPJ360 |
CR0402-16W-360JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RMC1/16S-360JB vs CR0402-16W-360JSNT-13 |
0402WGJ0360BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-360JB vs 0402WGJ0360BA |
HQ02WGJ0360TCE | Fixed Resistor, 0.0625W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-360JB vs HQ02WGJ0360TCE |
RMC10-360JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/16S-360JB vs RMC10-360JTP |
CRCW040236R0JNEEIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMC1/16S-360JB vs CRCW040236R0JNEEIF |
FCF02JY360 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | RMC1/16S-360JB vs FCF02JY360 |
0402WGJ0360C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-360JB vs 0402WGJ0360C5E |