Part Details for RMC1/16S-2874FB by Kamaya Inc
Overview of RMC1/16S-2874FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Part Details for RMC1/16S-2874FB
RMC1/16S-2874FB CAD Models
RMC1/16S-2874FB Part Data Attributes
|
RMC1/16S-2874FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-2874FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-2874FB
This table gives cross-reference parts and alternative options found for RMC1/16S-2874FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-2874FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-2874FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16S-2874FB vs RMC10-2874FB |
CR-02FPA--2M87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMC1/16S-2874FB vs CR-02FPA--2M87 |
NRC-AS04F2874TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RMC1/16S-2874FB vs NRC-AS04F2874TRF |
NRC-AS04F2874TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC1/16S-2874FB vs NRC-AS04F2874TRQYF |
CR-02FLF--2M87 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16S-2874FB vs CR-02FLF--2M87 |
CR0402-16W-2874FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RMC1/16S-2874FB vs CR0402-16W-2874FSNT-13 |
MC0402L6F2874SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | RMC1/16S-2874FB vs MC0402L6F2874SE |
RC0402F2874-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC1/16S-2874FB vs RC0402F2874-07-RG70 |
RMSW10-2874FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16S-2874FB vs RMSW10-2874FB |
CR-02FPF--2M87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMC1/16S-2874FB vs CR-02FPF--2M87 |