Part Details for RMC1/16S-1R1FTH by Kamaya Inc
Overview of RMC1/16S-1R1FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Part Details for RMC1/16S-1R1FTH
RMC1/16S-1R1FTH CAD Models
RMC1/16S-1R1FTH Part Data Attributes
|
RMC1/16S-1R1FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-1R1FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Kamaya | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,500 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-1R1FTH
This table gives cross-reference parts and alternative options found for RMC1/16S-1R1FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-1R1FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMSW10-1R10FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16S-1R1FTH vs RMSW10-1R10FB |
RMC10-1R1FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16S-1R1FTH vs RMC10-1R1FTH |
RMC10-1R10FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16S-1R1FTH vs RMC10-1R10FTH |
RMC1/16S-1R10FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMC1/16S-1R1FTH vs RMC1/16S-1R10FB |
RMSW10-1R1FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16S-1R1FTH vs RMSW10-1R1FB |
RMC10-1R10FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16S-1R1FTH vs RMC10-1R10FB |