Part Details for RMC1/16S-15R4FB by Kamaya Inc
Overview of RMC1/16S-15R4FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Part Details for RMC1/16S-15R4FB
RMC1/16S-15R4FB CAD Models
RMC1/16S-15R4FB Part Data Attributes
|
RMC1/16S-15R4FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-15R4FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-15R4FB
This table gives cross-reference parts and alternative options found for RMC1/16S-15R4FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-15R4FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF154JCC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-15R4FB vs 0402WGF154JCC |
0402WGF154JBC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-15R4FB vs 0402WGF154JBC |
RMCS1/16S15.41%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16S-15R4FB vs RMCS1/16S15.41%R |
RM04F15R4CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16S-15R4FB vs RM04F15R4CT-U |
0402WGF154JTC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-15R4FB vs 0402WGF154JTC |
FCF02FY15R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | RMC1/16S-15R4FB vs FCF02FY15R4 |
0402WGF154JC2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-15R4FB vs 0402WGF154JC2 |
WR04X15R4FBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16S-15R4FB vs WR04X15R4FBR |
HQ02WGF154JT5E | Fixed Resistor, 0.0625W, 15.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-15R4FB vs HQ02WGF154JT5E |
WR04X15R4FTR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16S-15R4FB vs WR04X15R4FTR |