Part Details for RMC1/16S-1304DTH by Kamaya Inc
Overview of RMC1/16S-1304DTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Part Details for RMC1/16S-1304DTH
RMC1/16S-1304DTH CAD Models
RMC1/16S-1304DTH Part Data Attributes
|
RMC1/16S-1304DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-1304DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-1304DTH
This table gives cross-reference parts and alternative options found for RMC1/16S-1304DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-1304DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16S-1304DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16S-1304DTH vs RMC1/16S-1304DB |
RMCS0402DG1M30 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16S-1304DTH vs RMCS0402DG1M30 |
RMC10-135DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16S-1304DTH vs RMC10-135DTH |
RM04D1304CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16S-1304DTH vs RM04D1304CT-X |
CR0402TT200Y1.3M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | RMC1/16S-1304DTH vs CR0402TT200Y1.3M+-0.5% |
RMC10-135DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16S-1304DTH vs RMC10-135DB |
CR-02DL6---1M3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16S-1304DTH vs CR-02DL6---1M3 |
CR0402-16W-1304DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16S-1304DTH vs CR0402-16W-1304DPT-13 |
CR0402-16W-1304DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16S-1304DTH vs CR0402-16W-1304DPT |
NRC-AS04D1304TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC1/16S-1304DTH vs NRC-AS04D1304TRQYF |