Part Details for RMC1/16K753DB by Kamaya Inc
Overview of RMC1/16K753DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/16K753DB
RMC1/16K753DB CAD Models
RMC1/16K753DB Part Data Attributes:
|
RMC1/16K753DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16K753DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16K753DB
This table gives cross-reference parts and alternative options found for RMC1/16K753DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16K753DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTPD7502D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K753DB vs RK73H1JRTTPD7502D |
RK73H1JGTDB7502D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K753DB vs RK73H1JGTDB7502D |
CR0603-16W-7502DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16K753DB vs CR0603-16W-7502DSNT |
RMS06DT7502 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RMC1/16K753DB vs RMS06DT7502 |
RMS06DT753 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RMC1/16K753DB vs RMS06DT753 |
RMSW16K7502DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16K753DB vs RMSW16K7502DB |
TSR3GTD7502V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RMC1/16K753DB vs TSR3GTD7502V |
RK73H1JGTPD7502D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K753DB vs RK73H1JGTPD7502D |
RMNW16K7502DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16K753DB vs RMNW16K7502DB |
RK73H1JXTP7502D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMC1/16K753DB vs RK73H1JXTP7502D |