RMC1/16K243DTP
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMC1/16K243DTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RMC1/16K243DTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1/16K243DTP by Kamaya Inc

RMC1/16K243DTP
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
24000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RMC1/16K243DTP
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMC1/16K243DTP

This table gives cross-reference parts and alternative options found for RMC1/16K243DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16K243DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCHP0603K2402DGT131 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RMC1/16K243DTP vs HCHP0603K2402DGT131
RK73H1JXTP2402D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMC1/16K243DTP vs RK73H1JXTP2402D
RMS06DL243 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd RMC1/16K243DTP vs RMS06DL243
RK73H1JXTD2402D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMC1/16K243DTP vs RK73H1JXTD2402D
RMGW16K243DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMC1/16K243DTP vs RMGW16K243DB
RK73H1JTTPD2402D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RMC1/16K243DTP vs RK73H1JTTPD2402D
RMNW16K2402DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Kamaya Inc RMC1/16K243DTP vs RMNW16K2402DB
HCHP0603100PPM24K0.5%WE4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RMC1/16K243DTP vs HCHP0603100PPM24K0.5%WE4
RK73H1JLTPD2402D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RMC1/16K243DTP vs RK73H1JLTPD2402D
CAS06D2402CT Fixed Resistor, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics RMC1/16K243DTP vs CAS06D2402CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/16K243DTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/16K243DTP by Kamaya Inc

  • Please alert me when RMC1/16K243DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMC1/16K243DTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/16K243DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMC1/16K243DTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/16K243DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/16K243DTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: