RMC1/16K2434DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMC1/16K2434DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RMC1/16K2434DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1/16K2434DB by Kamaya Inc

RMC1/16K2434DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
2430000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RMC1/16K2434DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMC1/16K2434DB

This table gives cross-reference parts and alternative options found for RMC1/16K2434DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16K2434DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCS1608D2434AS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Samsung Electro-Mechanics RMC1/16K2434DB vs RCS1608D2434AS
HCHP0603K2434DG151 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RMC1/16K2434DB vs HCHP0603K2434DG151
RCS1608D2434CS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Samsung Electro-Mechanics RMC1/16K2434DB vs RCS1608D2434CS
RCS1608D2434ES Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Samsung Electro-Mechanics RMC1/16K2434DB vs RCS1608D2434ES
RMC1/16K2434DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMC1/16K2434DB vs RMC1/16K2434DTP
CHP0603K2434DGT131 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RMC1/16K2434DB vs CHP0603K2434DGT131
HCHP0603100PPM2.43M0.5%GTRE4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RMC1/16K2434DB vs HCHP0603100PPM2.43M0.5%GTRE4
CHP0603K2434DGPT131 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RMC1/16K2434DB vs CHP0603K2434DGPT131
HCHP0603K2434DW131 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RMC1/16K2434DB vs HCHP0603K2434DW131
CHP0603100PPM2.43M0.5%NTRE2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RMC1/16K2434DB vs CHP0603100PPM2.43M0.5%NTRE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/16K2434DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/16K2434DB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1/16K2434DB would you like to use for your alert(s)?
  • Please alert me when RMC1/16K2434DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/16K2434DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/16K2434DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/16K2434DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/16K2434DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/16K2434DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: