Part Details for RMC1/16-682JTH by Kamaya Inc
Overview of RMC1/16-682JTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/16-682JTH
RMC1/16-682JTH CAD Models
RMC1/16-682JTH Part Data Attributes
|
RMC1/16-682JTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16-682JTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16-682JTH
This table gives cross-reference parts and alternative options found for RMC1/16-682JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-682JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0682B2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-682JTH vs 0603SAJ0682B2E |
0603SAJ0682C4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-682JTH vs 0603SAJ0682C4 |
0603WGJ0682T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-682JTH vs 0603WGJ0682T5 |
RMCG0603JT6K80 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16-682JTH vs RMCG0603JT6K80 |
CHPFR0603L6801JGPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMC1/16-682JTH vs CHPFR0603L6801JGPB |
0603SAJ0682CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-682JTH vs 0603SAJ0682CB |
RK73B1JGTPD682J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16-682JTH vs RK73B1JGTPD682J |
RM06JLN682 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | RMC1/16-682JTH vs RM06JLN682 |
MCR03FZHJ682 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-682JTH vs MCR03FZHJ682 |
CR0603-16W-682JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RMC1/16-682JTH vs CR0603-16W-682JSNT-13 |