Part Details for RMC1/16-3324FTH by Kamaya Inc
Overview of RMC1/16-3324FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/16-3324FTH
RMC1/16-3324FTH CAD Models
RMC1/16-3324FTH Part Data Attributes
|
RMC1/16-3324FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16-3324FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16-3324FTH
This table gives cross-reference parts and alternative options found for RMC1/16-3324FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-3324FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTPD3324F | RES,SMT,THICK FILM,3.32M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RMC1/16-3324FTH vs RK73H1JRTTPD3324F |
CR-03FP7--3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RMC1/16-3324FTH vs CR-03FP7--3M32 |
RMNW16-3324FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16-3324FTH vs RMNW16-3324FB |
CRG0603-Q-3324FT | Fixed Resistor, 0.1W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RMC1/16-3324FTH vs CRG0603-Q-3324FT |
RK73H1JTTPD3324F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16-3324FTH vs RK73H1JTTPD3324F |
RMS06FT3324 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC1/16-3324FTH vs RMS06FT3324 |
WR06W3324FGR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | RMC1/16-3324FTH vs WR06W3324FGR |
WR06W3324FBLV | Fixed Resistor, 0.1W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16-3324FTH vs WR06W3324FBLV |
NRC06F3324TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMC1/16-3324FTH vs NRC06F3324TRF |
WR06W3324FQR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | RMC1/16-3324FTH vs WR06W3324FQR |