Part Details for RMC1/10K621FB by Kamaya Inc
Overview of RMC1/10K621FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/10K621FB
RMC1/10K621FB CAD Models
RMC1/10K621FB Part Data Attributes
|
RMC1/10K621FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10K621FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10K621FB
This table gives cross-reference parts and alternative options found for RMC1/10K621FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K621FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10FZHF6200 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 620ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC1/10K621FB vs MCR10FZHF6200 |
CQ05S8F6200T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K621FB vs CQ05S8F6200T5E |
RMSW20K621FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K621FB vs RMSW20K621FB |
MC0.1W08051%620RFR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RMC1/10K621FB vs MC0.1W08051%620RFR |
MCR10PZHIF6200 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC1/10K621FB vs MCR10PZHIF6200 |
WCR-WCR0805LF-6200-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMC1/10K621FB vs WCR-WCR0805LF-6200-F-P-LT |
MC01W08051620R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RMC1/10K621FB vs MC01W08051620R |
MCR10EZPF6200 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC1/10K621FB vs MCR10EZPF6200 |
RMGW20K621FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K621FB vs RMGW20K621FB |
RMC20K6200FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K621FB vs RMC20K6200FTP |