Part Details for RMC1/10K4300DTP by Kamaya Inc
Overview of RMC1/10K4300DTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/10K4300DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/10K4300DTPTR-ND
|
DigiKey | RES 430 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now |
DISTI #
791-RMC1/10K4300DTP
|
Mouser Electronics | Thick Film Resistors - SMD 0805 430R 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RMC1/10K4300DTP
RMC1/10K4300DTP CAD Models
RMC1/10K4300DTP Part Data Attributes
|
RMC1/10K4300DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10K4300DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10K4300DTP
This table gives cross-reference parts and alternative options found for RMC1/10K4300DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K4300DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-430RD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMC1/10K4300DTP vs PWC0805-430RD |
RMGW20K431DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K4300DTP vs RMGW20K431DB |
ERJS06D4300V | Fixed Resistor, | Panasonic Electronic Components | RMC1/10K4300DTP vs ERJS06D4300V |
RMC1/10K4300DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | RMC1/10K4300DTP vs RMC1/10K4300DB |
ERJ6RED4300V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC1/10K4300DTP vs ERJ6RED4300V |
RMC20K431DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K4300DTP vs RMC20K431DB |
RMC20K4300DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K4300DTP vs RMC20K4300DTP |
PWC0805-430RD | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 430ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RMC1/10K4300DTP vs PWC0805-430RD |
RMC1/10K431DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K4300DTP vs RMC1/10K431DTP |