Part Details for RMC1/10K2870DB by Kamaya Inc
Overview of RMC1/10K2870DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/10K2870DB
RMC1/10K2870DB CAD Models
RMC1/10K2870DB Part Data Attributes
|
RMC1/10K2870DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10K2870DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10K2870DB
This table gives cross-reference parts and alternative options found for RMC1/10K2870DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K2870DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW20K2870DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K2870DB vs RMGW20K2870DB |
RMC1/10K2870DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K2870DB vs RMC1/10K2870DTP |
PWC-PWC0805LF-2870-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RMC1/10K2870DB vs PWC-PWC0805LF-2870-D |
RMSW20K2870DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K2870DB vs RMSW20K2870DB |
ERJS06D2870V | Fixed Resistor, | Panasonic Electronic Components | RMC1/10K2870DB vs ERJS06D2870V |
PWC0805-287RD | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 287ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RMC1/10K2870DB vs PWC0805-287RD |
RCS2012D2870CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMC1/10K2870DB vs RCS2012D2870CS |
ERJU06D2870V | Fixed Resistor, | Panasonic Electronic Components | RMC1/10K2870DB vs ERJU06D2870V |
PWC0805-287RD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMC1/10K2870DB vs PWC0805-287RD |