RMC1/10K2103DBA
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RMC1/10K2103DBA by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC1/10K2103DBA by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1/10K2103DBA by Kamaya Inc

RMC1/10K2103DBA
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
210000 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RMC1/10K2103DBA
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RMC1/10K2103DBA

This table gives cross-reference parts and alternative options found for RMC1/10K2103DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K2103DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF0805210K0.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RMC1/10K2103DBA vs CDF0805210K0.5%100PPM/KKP5
RM10DTN2103 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RMC1/10K2103DBA vs RM10DTN2103
RK73H2ARTTEB2103D RES,SMT,THICK FILM,210K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation RMC1/10K2103DBA vs RK73H2ARTTEB2103D
CR0805-10W-2103DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD RMC1/10K2103DBA vs CR0805-10W-2103DT-13
SF08H2103DTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RMC1/10K2103DBA vs SF08H2103DTL
RK73H2AXBK2103D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RMC1/10K2103DBA vs RK73H2AXBK2103D
CR0805TT100W210K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc RMC1/10K2103DBA vs CR0805TT100W210K+-0.5%
RK73H2AGTDB2103D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RMC1/10K2103DBA vs RK73H2AGTDB2103D
RK73H2ATTDB2103D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RMC1/10K2103DBA vs RK73H2ATTDB2103D
AF0805DR-07210KL Fixed Resistor, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMC1/10K2103DBA vs AF0805DR-07210KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/10K2103DBA by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/10K2103DBA by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1/10K2103DBA would you like to use for your alert(s)?
  • Please alert me when RMC1/10K2103DBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/10K2103DBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/10K2103DBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/10K2103DBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/10K2103DBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/10K2103DBA by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: