There are no models available for this part yet.
Overview of RMC1/10K19R6FTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for RMC1/10K19R6FTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/10K19R6FTPTR-ND
|
DigiKey | RES 19.6 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now | |
DISTI #
791-RMC1/10K19R6FTP
|
Mouser Electronics | Thick Film Resistors - SMD 0805 19R6 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
CAD Models for RMC1/10K19R6FTP by Kamaya Inc
Part Data Attributes for RMC1/10K19R6FTP by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
19.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RMC1/10K19R6FTP
This table gives cross-reference parts and alternative options found for RMC1/10K19R6FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K19R6FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10EZPF19R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC1/10K19R6FTP vs MCR10EZPF19R6 |
PWC-PWC0805-19R6-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMC1/10K19R6FTP vs PWC-PWC0805-19R6-F |
RMC20K19R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K19R6FTP vs RMC20K19R6FB |
RMC1/10K19R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/10K19R6FTP vs RMC1/10K19R6FB |
PWC0805-19R6F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 19.6ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RMC1/10K19R6FTP vs PWC0805-19R6F |
PWC-PWC0805LF-19R6-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | RMC1/10K19R6FTP vs PWC-PWC0805LF-19R6-F |
MCR10FZHF19R6 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 19.6ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC1/10K19R6FTP vs MCR10FZHF19R6 |
ERJU06F19R6V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC1/10K19R6FTP vs ERJU06F19R6V |
SFR10EZPF19R6 | Fixed Resistor, 0.125W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC1/10K19R6FTP vs SFR10EZPF19R6 |
ERJS06F19R6V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC1/10K19R6FTP vs ERJS06F19R6V |