Part Details for RMC1/10-203GBA by Kamaya Inc
Overview of RMC1/10-203GBA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/10-203GBA
RMC1/10-203GBA CAD Models
RMC1/10-203GBA Part Data Attributes
|
RMC1/10-203GBA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10-203GBA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RMC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10-203GBA
This table gives cross-reference parts and alternative options found for RMC1/10-203GBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10-203GBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ARTTPD203G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMC1/10-203GBA vs RK73B2ARTTPD203G |
RK73B2ATTEB203G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/10-203GBA vs RK73B2ATTEB203G |
RK73B2AXTED203G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RMC1/10-203GBA vs RK73B2AXTED203G |
RK73A2ATBK203G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMC1/10-203GBA vs RK73A2ATBK203G |
RK73B2ARTTDB203G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMC1/10-203GBA vs RK73B2ARTTDB203G |
FCF05GV-203 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMC1/10-203GBA vs FCF05GV-203 |
CR0805-10W-203GPT | Fixed Resistor, 0.1W, 20000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RMC1/10-203GBA vs CR0805-10W-203GPT |
FCF05GV-203-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMC1/10-203GBA vs FCF05GV-203-W |
FCF05GW-203 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMC1/10-203GBA vs FCF05GW-203 |
RK73B2ALTDB203G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RMC1/10-203GBA vs RK73B2ALTDB203G |