Part Details for RMC08051/8W224J by TY-OHM Electronic Works Co Ltd
Overview of RMC08051/8W224J by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC08051/8W224J
RMC08051/8W224J CAD Models
RMC08051/8W224J Part Data Attributes
|
RMC08051/8W224J
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC08051/8W224J
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Thick Film | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC0805 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMC08051/8W224J
This table gives cross-reference parts and alternative options found for RMC08051/8W224J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC08051/8W224J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS-10224JBNM | Fixed Resistor, Metal Glaze/thick Film, 220000ohm, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RMC08051/8W224J vs RAS-10224JBNM |
RHC05K224JBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMC08051/8W224J vs RHC05K224JBG |
RHS05K224JC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMC08051/8W224J vs RHS05K224JC |
RHS05K224JBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMC08051/8W224J vs RHS05K224JBG |
RHS05K224JTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMC08051/8W224J vs RHS05K224JTG |
RHC05K224JC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMC08051/8W224J vs RHC05K224JC |
RAS-10224JKNM | Fixed Resistor, Metal Glaze/thick Film, 220000ohm, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RMC08051/8W224J vs RAS-10224JKNM |
RAS-10224JRNM | Fixed Resistor, Metal Glaze/thick Film, 220000ohm, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RMC08051/8W224J vs RAS-10224JRNM |
RHS05K224JCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMC08051/8W224J vs RHS05K224JCG |
RHC05K224JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMC08051/8W224J vs RHC05K224JB |