RMC040282K51%N
TY-OHM Electronic Works Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RMC040282K51%N by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC040282K51%N by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC040282K51%N by TY-OHM Electronic Works Co Ltd

RMC040282K51%N
TY-OHM Electronic Works Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
82500 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMC040282K51%N
    TY-OHM Electronic Works Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RMC040282K51%N

This table gives cross-reference parts and alternative options found for RMC040282K51%N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC040282K51%N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1ERTTPS8252F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RMC040282K51%N vs RK73H1ERTTPS8252F
RMGW10K8252FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RMC040282K51%N vs RMGW10K8252FTH
RC0402FR-1382K5P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMC040282K51%N vs RC0402FR-1382K5P
RK73H1EGTPB8252F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RMC040282K51%N vs RK73H1EGTPB8252F
RK73H1ERTTPB8252F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RMC040282K51%N vs RK73H1ERTTPB8252F
RMC-048252FB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Cinetech Industrial Co Ltd RMC040282K51%N vs RMC-048252FB
AR0402FR-0782K5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RMC040282K51%N vs AR0402FR-0782K5
RK73H1ELTPS8252F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RMC040282K51%N vs RK73H1ELTPS8252F
CR0402-16W-8252FSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD RMC040282K51%N vs CR0402-16W-8252FSNT
MCWR04X8252FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SPC Multicomp RMC040282K51%N vs MCWR04X8252FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC040282K51%N by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC040282K51%N by TY-OHM Electronic Works Co Ltd

  • Please alert me when RMC040282K51%N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMC040282K51%N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC040282K51%N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMC040282K51%N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC040282K51%N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC040282K51%N by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: