RMC040245K31%
TY-OHM Electronic Works Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RMC040245K31% by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC040245K31% by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC040245K31% by TY-OHM Electronic Works Co Ltd

RMC040245K31%
TY-OHM Electronic Works Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
45300 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMC040245K31%
    TY-OHM Electronic Works Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RMC040245K31%

This table gives cross-reference parts and alternative options found for RMC040245K31%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC040245K31%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF040245K31%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RMC040245K31% vs CDF040245K31%100PPM/KNS
MR04X4532FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RMC040245K31% vs MR04X4532FTL
MR04X4532FDL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RMC040245K31% vs MR04X4532FDL
0402WGF4532T3E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMC040245K31% vs 0402WGF4532T3E
9C04021A4532FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RMC040245K31% vs 9C04021A4532FKPF4
RCS1005F4532CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics RMC040245K31% vs RCS1005F4532CS
MCR01PZPIF4532 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor RMC040245K31% vs MCR01PZPIF4532
RC0402FR-0745K3P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45300ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMC040245K31% vs RC0402FR-0745K3P
CR1/16S4532FV Fixed Resistor, 0.063W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd RMC040245K31% vs CR1/16S4532FV
MC0402-4532-FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc RMC040245K31% vs MC0402-4532-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC040245K31% by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC040245K31% by TY-OHM Electronic Works Co Ltd

Select Manufacturer
Which Manufacturer of RMC040245K31% would you like to use for your alert(s)?
  • Please alert me when RMC040245K31% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC040245K31% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC040245K31% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC040245K31% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC040245K31%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC040245K31% by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: