RMC04023K741%
TY-OHM Electronic Works Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RMC04023K741% by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC04023K741% by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC04023K741% by TY-OHM Electronic Works Co Ltd

RMC04023K741%
TY-OHM Electronic Works Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
3740 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMC04023K741%
    TY-OHM Electronic Works Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RMC04023K741%

This table gives cross-reference parts and alternative options found for RMC04023K741%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC04023K741%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF04023K741%100PPM/KNP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, Microtech GmbH Electronic RMC04023K741% vs CDF04023K741%100PPM/KNP
MC0402P-3741-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc RMC04023K741% vs MC0402P-3741-FT101
0402WGF3741CA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMC04023K741% vs 0402WGF3741CA
RM04F3741CT Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Cal-Chip Electronics RMC04023K741% vs RM04F3741CT
CR103741FV Fixed Resistor, 0.063W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd RMC04023K741% vs CR103741FV
GWCR0402-3K74FT10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TT Electronics Resistors RMC04023K741% vs GWCR0402-3K74FT10
232270673742 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RMC04023K741% vs 232270673742
NRC-AS04F3741TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp RMC04023K741% vs NRC-AS04F3741TRF
CR-02FL63K74 RES,SMT,THICK FILM,3.74K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE Viking Tech Corp RMC04023K741% vs CR-02FL63K74
0402WGF3741TDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMC04023K741% vs 0402WGF3741TDE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC04023K741% by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC04023K741% by TY-OHM Electronic Works Co Ltd

  • Please alert me when RMC04023K741% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC04023K741% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC04023K741% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC04023K741% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC04023K741%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC04023K741% by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: