Part Details for RMC-284220FB by Cinetech Industrial Co Ltd
Overview of RMC-284220FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for RMC-284220FB
RMC-284220FB CAD Models
RMC-284220FB Part Data Attributes
|
RMC-284220FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-284220FB
Cinetech Industrial Co Ltd
RES,SMT,NON-SPECIFIED,422 OHMS,1% +/-TOL,1218 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | RMC-28(FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-284220FB
This table gives cross-reference parts and alternative options found for RMC-284220FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-284220FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X4220FQL | Fixed Resistor, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-284220FB vs MR18X4220FQL |
CLF1218422R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RMC-284220FB vs CLF1218422R1%100PPM/KNS |
MR18X4220FGL | Fixed Resistor, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-284220FB vs MR18X4220FGL |
RMC-284220FK | RES,SMT,NON-SPECIFIED,422 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RMC-284220FB vs RMC-284220FK |
RC1218FK-07422RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RMC-284220FB vs RC1218FK-07422RL |
CLF1218422R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RMC-284220FB vs CLF1218422R1%100PPM/KNB8 |
RC1218F4220 | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | RMC-284220FB vs RC1218F4220 |
WR18X4220FTL | Fixed Resistor, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-284220FB vs WR18X4220FTL |
WK73R2JRTTE4220F | Fixed Resistor, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | RMC-284220FB vs WK73R2JRTTE4220F |
RCL1218422RFKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | RMC-284220FB vs RCL1218422RFKEK |