Part Details for RMC-283012FK by Cinetech Industrial Co Ltd
Overview of RMC-283012FK by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for RMC-283012FK
RMC-283012FK CAD Models
RMC-283012FK Part Data Attributes
|
RMC-283012FK
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-283012FK
Cinetech Industrial Co Ltd
RES,SMT,NON-SPECIFIED,30.1K OHMS,1% +/-TOL,1218 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | RMC-28(FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | Tape, Embossed/Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-283012FK
This table gives cross-reference parts and alternative options found for RMC-283012FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-283012FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-283012FB | RES,SMT,NON-SPECIFIED,30.1K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RMC-283012FK vs RMC-283012FB |
MR18X3012FTL | Fixed Resistor, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-283012FK vs MR18X3012FTL |
CR1218F30K1D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RMC-283012FK vs CR1218F30K1D50 |
CLF121830K11%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RMC-283012FK vs CLF121830K11%100PPM/KNB16 |
AF1218FK-0730K1L | Fixed Resistor, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RMC-283012FK vs AF1218FK-0730K1L |
WR18X3012FTL | Fixed Resistor, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-283012FK vs WR18X3012FTL |
RC1218FK-0730K1P | Fixed Resistor, Metal Glaze/thick Film, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RMC-283012FK vs RC1218FK-0730K1P |
CLF121830K11%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RMC-283012FK vs CLF121830K11%100PPM/KNB4 |
CLF121830K11%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RMC-283012FK vs CLF121830K11%100PPM/KNB8 |
WHPC1218-30K1FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 30100ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMC-283012FK vs WHPC1218-30K1FT4 |