Part Details for RMC-282873FK by Cinetech Industrial Co Ltd
Overview of RMC-282873FK by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for RMC-282873FK
RMC-282873FK CAD Models
RMC-282873FK Part Data Attributes
|
RMC-282873FK
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-282873FK
Cinetech Industrial Co Ltd
RES,SMT,NON-SPECIFIED,287K OHMS,1% +/-TOL,1218 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | RMC-28(FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | Tape, Embossed/Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-282873FK
This table gives cross-reference parts and alternative options found for RMC-282873FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-282873FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273572874L | Fixed Resistor, Metal Glaze/thick Film, 1W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMC-282873FK vs 232273572874L |
MR18X2873FQL | Fixed Resistor, 1W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-282873FK vs MR18X2873FQL |
MR18X2873FBL | Fixed Resistor, 1W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-282873FK vs MR18X2873FBL |
SR1218FK-07287KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RMC-282873FK vs SR1218FK-07287KL |
CLF1218287K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RMC-282873FK vs CLF1218287K1%100PPM/KNB8 |
WHPC1218-287KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 287000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMC-282873FK vs WHPC1218-287KFT4 |
WHPC1218-287KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC-282873FK vs WHPC1218-287KFT4 |
AC1218FK-07287KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RMC-282873FK vs AC1218FK-07287KL |
WK73R2JTTE2873F | Fixed Resistor, 1W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | RMC-282873FK vs WK73R2JTTE2873F |
WK73R2JRTTE2873F | Fixed Resistor, 1W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | RMC-282873FK vs WK73R2JRTTE2873F |