RMC-282263FK
Cinetech Industrial Co Ltd
Description: RES,SMT,NON-SPECIFIED,226K OHMS,1% +/-TOL,1218 CASE

Overview of RMC-282263FK by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC-282263FK by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC-282263FK by Cinetech Industrial Co Ltd

RMC-282263FK
Cinetech Industrial Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Manufacturer Series
RMC-28(FTOL)
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
4.6 mm
Packing Method
Tape, Embossed/Plastic
Rated Power Dissipation (P)
1 W
Resistance
226000 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
1218
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC-282263FK
    Cinetech Industrial Co Ltd
    RES,SMT,NON-SPECIFIED,226K OHMS,1% +/-TOL,1218 CASE
    VS

Alternate Parts for RMC-282263FK

This table gives cross-reference parts and alternative options found for RMC-282263FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-282263FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLF1218226K1%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic RMC-282263FK vs CLF1218226K1%100PPM/KNB16
WHPC1218-226KFT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 226000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components RMC-282263FK vs WHPC1218-226KFT4
RC1218FK-07226KL Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation RMC-282263FK vs RC1218FK-07226KL
WHPC1218-226KFT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT TT Electronics Resistors RMC-282263FK vs WHPC1218-226KFT4
MR18X2263FTL Fixed Resistor, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMC-282263FK vs MR18X2263FTL
9C12181W2263FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, YAGEO Corporation RMC-282263FK vs 9C12181W2263FKPF5
232273572264L Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMC-282263FK vs 232273572264L
CR1218F226KE04 Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, Ever Ohms Technology Co Ltd RMC-282263FK vs CR1218F226KE04
RCL1218226KFKEK Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT Vishay Intertechnologies RMC-282263FK vs RCL1218226KFKEK
WR181WF2263T5E Fixed Resistor, Thick Film, 1W, 226000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP Royal Electronic Factory (Thailand) Co Ltd RMC-282263FK vs WR181WF2263T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC-282263FK by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC-282263FK by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of RMC-282263FK would you like to use for your alert(s)?
  • Please alert me when RMC-282263FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC-282263FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC-282263FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC-282263FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC-282263FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC-282263FK by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: