RMC-281693FB
Cinetech Industrial Co Ltd
Description: RES,SMT,NON-SPECIFIED,169K OHMS,1% +/-TOL,1218 CASE

Overview of RMC-281693FB by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC-281693FB by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC-281693FB by Cinetech Industrial Co Ltd

RMC-281693FB
Cinetech Industrial Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Manufacturer Series
RMC-28(FTOL)
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
4.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
169000 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
1218
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC-281693FB
    Cinetech Industrial Co Ltd
    RES,SMT,NON-SPECIFIED,169K OHMS,1% +/-TOL,1218 CASE
    VS

Alternate Parts for RMC-281693FB

This table gives cross-reference parts and alternative options found for RMC-281693FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-281693FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1218FK-07169KP Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation RMC-281693FB vs RC1218FK-07169KP
CLF1218169K1%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic RMC-281693FB vs CLF1218169K1%100PPM/KNB4
CR1218F169KD50 Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, Ever Ohms Technology Co Ltd RMC-281693FB vs CR1218F169KD50
RMC-281693FK RES,SMT,NON-SPECIFIED,169K OHMS,1% +/-TOL,1218 CASE Cinetech Industrial Co Ltd RMC-281693FB vs RMC-281693FK
RC1218FK-07169KL Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation RMC-281693FB vs RC1218FK-07169KL
WHPC1218-169KFT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 169000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components RMC-281693FB vs WHPC1218-169KFT4
WR181WF1693T4E Fixed Resistor, Thick Film, 1W, 169000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP Royal Electronic Factory (Thailand) Co Ltd RMC-281693FB vs WR181WF1693T4E
MR18X1693FBL Fixed Resistor, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMC-281693FB vs MR18X1693FBL
MR18X1693FGL Fixed Resistor, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMC-281693FB vs MR18X1693FGL
232273571694L Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMC-281693FB vs 232273571694L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC-281693FB by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC-281693FB by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of RMC-281693FB would you like to use for your alert(s)?
  • Please alert me when RMC-281693FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC-281693FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC-281693FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC-281693FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC-281693FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC-281693FB by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: