Part Details for RMC-281301FB by Cinetech Industrial Co Ltd
Overview of RMC-281301FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-281301FB
RMC-281301FB CAD Models
RMC-281301FB Part Data Attributes
|
RMC-281301FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-281301FB
Cinetech Industrial Co Ltd
RES,SMT,NON-SPECIFIED,1.3K OHMS,1% +/-TOL,1218 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | RMC-28(FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-281301FB
This table gives cross-reference parts and alternative options found for RMC-281301FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-281301FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X1301FTL | Fixed Resistor, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-281301FB vs MR18X1301FTL |
MR18X1301FBL | Fixed Resistor, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-281301FB vs MR18X1301FBL |
232273521302 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RMC-281301FB vs 232273521302 |
232273571302L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMC-281301FB vs 232273571302L |
RMC-281301FK | RES,SMT,NON-SPECIFIED,1.3K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RMC-281301FB vs RMC-281301FK |
WHPC1218-1K3FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 1300ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMC-281301FB vs WHPC1218-1K3FT4 |
CRCW12181K30FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC-281301FB vs CRCW12181K30FKEK |
WR18X1301FTL | Fixed Resistor, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-281301FB vs WR18X1301FTL |
CLF12181K31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RMC-281301FB vs CLF12181K31%100PPM/KNS |
WK73R2JTTE1301F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC-281301FB vs WK73R2JTTE1301F |