RMC-2463R4FK
Cinetech Industrial Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RMC-2463R4FK by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC-2463R4FK by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC-2463R4FK by Cinetech Industrial Co Ltd

RMC-2463R4FK
Cinetech Industrial Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed Plastic
Rated Power Dissipation (P)
1 W
Resistance
63.4 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC-2463R4FK
    Cinetech Industrial Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RMC-2463R4FK

This table gives cross-reference parts and alternative options found for RMC-2463R4FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-2463R4FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25121WF634JT4E Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMC-2463R4FK vs 25121WF634JT4E
FCF25FY-63R4 Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RMC-2463R4FK vs FCF25FY-63R4
FCF25FX-63R4-W Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RMC-2463R4FK vs FCF25FX-63R4-W
AF2512FK-0763R4L Fixed Resistor, 1W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RMC-2463R4FK vs AF2512FK-0763R4L
RMS25FE63R4 Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RMC-2463R4FK vs RMS25FE63R4
RMF25FE63R4 Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TA-I Technology Co Ltd RMC-2463R4FK vs RMF25FE63R4
RCM6432F63R4AS Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics RMC-2463R4FK vs RCM6432F63R4AS
RC12K63R4FTL Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RMC-2463R4FK vs RC12K63R4FTL
NRC100F63R4TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp RMC-2463R4FK vs NRC100F63R4TRF
RMC1K63R4FB Fixed Resistor, Metal Glaze/thick Film, 1W, 63.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Kamaya Inc RMC-2463R4FK vs RMC1K63R4FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC-2463R4FK by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC-2463R4FK by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of RMC-2463R4FK would you like to use for your alert(s)?
  • Please alert me when RMC-2463R4FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC-2463R4FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC-2463R4FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC-2463R4FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC-2463R4FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC-2463R4FK by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: