Part Details for RMC-2451R1FK by Cinetech Industrial Co Ltd
Overview of RMC-2451R1FK by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-2451R1FK
RMC-2451R1FK CAD Models
RMC-2451R1FK Part Data Attributes
|
RMC-2451R1FK
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-2451R1FK
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-2451R1FK
This table gives cross-reference parts and alternative options found for RMC-2451R1FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-2451R1FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS25FE51R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC-2451R1FK vs RMS25FE51R1 |
RK73HW3ALBK51R1F | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC-2451R1FK vs RK73HW3ALBK51R1F |
239076365119L | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC-2451R1FK vs 239076365119L |
RC12K51R1FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC-2451R1FK vs RC12K51R1FB |
NRCS100F51R1TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC-2451R1FK vs NRCS100F51R1TRF |
NRCA100F51R1TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RMC-2451R1FK vs NRCA100F51R1TRQYF |
CTTKFR2512FTE51R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RMC-2451R1FK vs CTTKFR2512FTE51R1 |
RMCS151.11%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC-2451R1FK vs RMCS151.11%R |
RMC251251.11%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RMC-2451R1FK vs RMC251251.11%N |
FCF25FP-51R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC-2451R1FK vs FCF25FP-51R1 |