Part Details for RMC-244R3JB by Cinetech Industrial Co Ltd
Overview of RMC-244R3JB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-244R3JB
RMC-244R3JB CAD Models
RMC-244R3JB Part Data Attributes
|
RMC-244R3JB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-244R3JB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC-244R3JB
This table gives cross-reference parts and alternative options found for RMC-244R3JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-244R3JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA2512JK-074R3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMC-244R3JB vs AA2512JK-074R3L |
25121WJ043JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-244R3JB vs 25121WJ043JT4E |
RC2512J4R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | RMC-244R3JB vs RC2512J4R3 |
RK73BW3ARTBK4R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC-244R3JB vs RK73BW3ARTBK4R3J |
NQ121WJ043JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-244R3JB vs NQ121WJ043JT4E |
RM73B3ATED4R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC-244R3JB vs RM73B3ATED4R3J |
RK73B3ALTEB4R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC-244R3JB vs RK73B3ALTEB4R3J |
CR2512-1W-4R3JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC-244R3JB vs CR2512-1W-4R3JSNT |
RMC-244R3JK | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RMC-244R3JB vs RMC-244R3JK |
9C25121W4R30JLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RMC-244R3JB vs 9C25121W4R30JLPF5 |