Part Details for RMC-2430R9FK by Cinetech Industrial Co Ltd
Overview of RMC-2430R9FK by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-2430R9FK
RMC-2430R9FK CAD Models
RMC-2430R9FK Part Data Attributes
|
RMC-2430R9FK
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-2430R9FK
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-2430R9FK
This table gives cross-reference parts and alternative options found for RMC-2430R9FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-2430R9FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ1TNF30R9U | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMC-2430R9FK vs ERJ1TNF30R9U |
RCM6432F30R9AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMC-2430R9FK vs RCM6432F30R9AS |
RK73HW3ARTBK30R9F | RES,SMT,THICK FILM,30.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RMC-2430R9FK vs RK73HW3ARTBK30R9F |
CR2512-1W-30R9FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMC-2430R9FK vs CR2512-1W-30R9FT-13 |
FCF25FX-30R9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC-2430R9FK vs FCF25FX-30R9 |
RK73H3ATTE30R9F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC-2430R9FK vs RK73H3ATTE30R9F |
RK73HW3ATTEB30R9F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC-2430R9FK vs RK73HW3ATTEB30R9F |
RMCS130.91%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC-2430R9FK vs RMCS130.91%A |
RC12K30R9FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC-2430R9FK vs RC12K30R9FBG |
9C25121W30R9FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC-2430R9FK vs 9C25121W30R9FKPF5 |