Part Details for RMC-24203JK by Cinetech Industrial Co Ltd
Overview of RMC-24203JK by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-24203JK
RMC-24203JK CAD Models
RMC-24203JK Part Data Attributes
|
RMC-24203JK
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-24203JK
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC-24203JK
This table gives cross-reference parts and alternative options found for RMC-24203JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-24203JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K2002JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC-24203JK vs RC12K2002JTG |
BCTS002512-2002JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RMC-24203JK vs BCTS002512-2002JTE |
CR2512-1W-203JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC-24203JK vs CR2512-1W-203JT |
TFA2512R2002J-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 20000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RMC-24203JK vs TFA2512R2002J-T4 |
232276260203 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-24203JK vs 232276260203 |
25121WJ0203T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC-24203JK vs 25121WJ0203T4E |
RCS6432J203AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RMC-24203JK vs RCS6432J203AS |
RC12K203JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC-24203JK vs RC12K203JTG |
CR2512-1W-203JPT | Fixed Resistor, 1W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | VENKEL LTD | RMC-24203JK vs CR2512-1W-203JPT |
CTTKFR2512JTE2002 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RMC-24203JK vs CTTKFR2512JTE2002 |