Part Details for RMC-241182FK by Cinetech Industrial Co Ltd
Overview of RMC-241182FK by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-241182FK
RMC-241182FK CAD Models
RMC-241182FK Part Data Attributes
|
RMC-241182FK
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-241182FK
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-241182FK
This table gives cross-reference parts and alternative options found for RMC-241182FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-241182FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF1182C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC-241182FK vs 25121WF1182C5E |
CR2512F11K8D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMC-241182FK vs CR2512F11K8D50 |
25121WF1182C1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC-241182FK vs 25121WF1182C1 |
CR2512-1W-1182FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMC-241182FK vs CR2512-1W-1182FT-13 |
AF2512FK-0711K8L | Fixed Resistor, 1W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMC-241182FK vs AF2512FK-0711K8L |
FCF25FP-1182 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC-241182FK vs FCF25FP-1182 |
RC12K1182FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC-241182FK vs RC12K1182FTG |
FCF25FP-1182-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC-241182FK vs FCF25FP-1182-W |
RC2512FK-0711K8P | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMC-241182FK vs RC2512FK-0711K8P |
25121WF1182CB | Fixed Resistor, Metal Glaze/thick Film, 1W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC-241182FK vs 25121WF1182CB |