Part Details for RMC-2410R2FB by Cinetech Industrial Co Ltd
Overview of RMC-2410R2FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-2410R2FB
RMC-2410R2FB CAD Models
RMC-2410R2FB Part Data Attributes
|
RMC-2410R2FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-2410R2FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-2410R2FB
This table gives cross-reference parts and alternative options found for RMC-2410R2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-2410R2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512F10R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RMC-2410R2FB vs RC2512F10R2 |
RTT2510R2FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMC-2410R2FB vs RTT2510R2FE3 |
CTTKFR2512FTE10R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RMC-2410R2FB vs CTTKFR2512FTE10R2 |
239076361029L | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC-2410R2FB vs 239076361029L |
RK73HW3ATTEB10R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC-2410R2FB vs RK73HW3ATTEB10R2F |
ERJU1TF10R2U | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC-2410R2FB vs ERJU1TF10R2U |
RK73HW3ARTTEB10R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC-2410R2FB vs RK73HW3ARTTEB10R2F |
RMC251210.21%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RMC-2410R2FB vs RMC251210.21%N |
FCF25FP-10R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC-2410R2FB vs FCF25FP-10R2 |
9C25121W10R2FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC-2410R2FB vs 9C25121W10R2FKPF5 |