Part Details for RMC-229531FK by Cinetech Industrial Co Ltd
Overview of RMC-229531FK by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-229531FK
RMC-229531FK CAD Models
RMC-229531FK Part Data Attributes
|
RMC-229531FK
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-229531FK
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-229531FK
This table gives cross-reference parts and alternative options found for RMC-229531FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-229531FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTED9531F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC-229531FK vs RK73HW2HRTTED9531F |
RS10K9531FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMC-229531FK vs RS10K9531FC |
201007F9531CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-229531FK vs 201007F9531CAE |
201007F9531T5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-229531FK vs 201007F9531T5 |
MC2010P-9531-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC-229531FK vs MC2010P-9531-FB101W |
201007F9531BDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-229531FK vs 201007F9531BDE |
ERJU1DF9531U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC-229531FK vs ERJU1DF9531U |
201007F9531BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-229531FK vs 201007F9531BBE |
RMS20FE9531 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC-229531FK vs RMS20FE9531 |
RMCF2010FT9K53 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMC-229531FK vs RMCF2010FT9K53 |