Part Details for RMC-224873FK by Cinetech Industrial Co Ltd
Overview of RMC-224873FK by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-224873FK
RMC-224873FK CAD Models
RMC-224873FK Part Data Attributes
|
RMC-224873FK
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-224873FK
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-224873FK
This table gives cross-reference parts and alternative options found for RMC-224873FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-224873FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F4873C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-224873FK vs 201007F4873C4E |
201007F4873TD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-224873FK vs 201007F4873TD |
232276164874L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-224873FK vs 232276164874L |
201007F4873TC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-224873FK vs 201007F4873TC |
RC2010F4873-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RMC-224873FK vs RC2010F4873-07-T70 |
RMCF2010FT487K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMC-224873FK vs RMCF2010FT487K |
RMC-224873FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RMC-224873FK vs RMC-224873FB |
201007F4873B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-224873FK vs 201007F4873B5E |
201007F4873CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-224873FK vs 201007F4873CAE |
CQ1007F4873T4E | Fixed Resistor, 0.75W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC-224873FK vs CQ1007F4873T4E |