Part Details for RMC-2219R6FB by Cinetech Industrial Co Ltd
Overview of RMC-2219R6FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-2219R6FB
RMC-2219R6FB CAD Models
RMC-2219R6FB Part Data Attributes
|
RMC-2219R6FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-2219R6FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-2219R6FB
This table gives cross-reference parts and alternative options found for RMC-2219R6FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-2219R6FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50K19R6FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC-2219R6FB vs RMC50K19R6FTE |
MC2010-19R6-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC-2219R6FB vs MC2010-19R6-FTW |
WR20X19R6FTL | Fixed Resistor, 0.5W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-2219R6FB vs WR20X19R6FTL |
RK73HW2HRTBK19R6F | RES,SMT,THICK FILM,19.6 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RMC-2219R6FB vs RK73HW2HRTBK19R6F |
RTT2019R6FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMC-2219R6FB vs RTT2019R6FE3 |
TSR2GTF19R6V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RMC-2219R6FB vs TSR2GTF19R6V |
CR-0AFL9--19R6 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMC-2219R6FB vs CR-0AFL9--19R6 |
RTT2019R6FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMC-2219R6FB vs RTT2019R6FE4 |
RK73HW2HTBK19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC-2219R6FB vs RK73HW2HTBK19R6F |
CR50TR19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RMC-2219R6FB vs CR50TR19R6F |