Part Details for RMC-221272FK by Cinetech Industrial Co Ltd
Overview of RMC-221272FK by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-221272FK
RMC-221272FK CAD Models
RMC-221272FK Part Data Attributes
|
RMC-221272FK
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-221272FK
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-221272FK
This table gives cross-reference parts and alternative options found for RMC-221272FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-221272FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/212.7K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC-221272FK vs RMCS1/212.7K1%R |
RK73HW2HLBK1272F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC-221272FK vs RK73HW2HLBK1272F |
MC2010-1272-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC-221272FK vs MC2010-1272-FB |
TSR2GF1272V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RMC-221272FK vs TSR2GF1272V |
RK73HW2HRTBK1272F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC-221272FK vs RK73HW2HRTBK1272F |
MC2010-1272-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC-221272FK vs MC2010-1272-FB101W |
RK73HW2HLTED1272F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC-221272FK vs RK73HW2HLTED1272F |
9C2010121272FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMC-221272FK vs 9C2010121272FKPF5 |
MC2010-1272-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC-221272FK vs MC2010-1272-FTQ |
MR20X1272FBL | Fixed Resistor, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-221272FK vs MR20X1272FBL |