Part Details for RMC-209761FR by Cinetech Industrial Co Ltd
Overview of RMC-209761FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-209761FR
RMC-209761FR CAD Models
RMC-209761FR Part Data Attributes
|
RMC-209761FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-209761FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-209761FR
This table gives cross-reference parts and alternative options found for RMC-209761FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-209761FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTDD9761F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-209761FR vs RK73H2ETTDD9761F |
RK73H2ERTBK9761F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC-209761FR vs RK73H2ERTBK9761F |
RTT129761FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC-209761FR vs RTT129761FP4 |
AC1210FR-109K76L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-209761FR vs AC1210FR-109K76L |
CR1/49761FV | Fixed Resistor, 0.25W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC-209761FR vs CR1/49761FV |
AF1210FR-079K76L | Fixed Resistor, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-209761FR vs AF1210FR-079K76L |
CR1210-2W-9761FPT | Fixed Resistor, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RMC-209761FR vs CR1210-2W-9761FPT |
RK73H2ERTTDD9761F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-209761FR vs RK73H2ERTTDD9761F |
RTT129761FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC-209761FR vs RTT129761FP2 |
ERJ14NF9761U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC-209761FR vs ERJ14NF9761U |