Part Details for RMC-208662FB by Cinetech Industrial Co Ltd
Overview of RMC-208662FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-208662FB
RMC-208662FB CAD Models
RMC-208662FB Part Data Attributes
|
RMC-208662FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-208662FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-208662FB
This table gives cross-reference parts and alternative options found for RMC-208662FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-208662FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU14F8662U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC-208662FB vs ERJU14F8662U |
RK73H2ELTED8662F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-208662FB vs RK73H2ELTED8662F |
CR048662F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC-208662FB vs CR048662F |
CRCW121086K6FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC-208662FB vs CRCW121086K6FKEA |
RM14F8662CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMC-208662FB vs RM14F8662CT |
SR1210FR-1386K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-208662FB vs SR1210FR-1386K6L |
RC1210FR-1086K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMC-208662FB vs RC1210FR-1086K6L |
AC1210FR-0786K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-208662FB vs AC1210FR-0786K6L |
CLF121086K61%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-208662FB vs CLF121086K61%100PPM/KNB8 |
CR358662FB | Fixed Resistor, 0.25W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC-208662FB vs CR358662FB |