RMC-20821JR
Cinetech Industrial Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RMC-20821JR by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC-20821JR by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC-20821JR by Cinetech Industrial Co Ltd

RMC-20821JR
Cinetech Industrial Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.5 W
Resistance
820 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RMC-20821JR
    Cinetech Industrial Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RMC-20821JR

This table gives cross-reference parts and alternative options found for RMC-20821JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-20821JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRS1210-2W-821JT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD RMC-20821JR vs CRS1210-2W-821JT
WF10P821JTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMC-20821JR vs WF10P821JTL
RC1210JR-13820RP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMC-20821JR vs RC1210JR-13820RP
TFP1210R8200JA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Thin Film Technology Corp (TFT) RMC-20821JR vs TFP1210R8200JA-T5
FPS12JW-821 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Prosperity Dielectrics Co Ltd RMC-20821JR vs FPS12JW-821
1210W2J0821T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RMC-20821JR vs 1210W2J0821T5E
CLF1210820R5%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMC-20821JR vs CLF1210820R5%100PPM/KKB16
SWR13JBEU8200N Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Viking Tech Corp RMC-20821JR vs SWR13JBEU8200N
CR-10JPF--820R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RMC-20821JR vs CR-10JPF--820R
MR10X821JBL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RMC-20821JR vs MR10X821JBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC-20821JR by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC-20821JR by Cinetech Industrial Co Ltd

  • Please alert me when RMC-20821JR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMC-20821JR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC-20821JR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMC-20821JR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC-20821JR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC-20821JR by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: