Part Details for RMC-205R1JR by Cinetech Industrial Co Ltd
Overview of RMC-205R1JR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-205R1JR
RMC-205R1JR CAD Models
RMC-205R1JR Part Data Attributes
|
RMC-205R1JR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-205R1JR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC-205R1JR
This table gives cross-reference parts and alternative options found for RMC-205R1JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-205R1JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR355R1JV | Fixed Resistor, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC-205R1JR vs CR355R1JV |
RC1210JR-075R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-205R1JR vs RC1210JR-075R1L |
CRCW12105R10JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RMC-205R1JR vs CRCW12105R10JNEAIF |
CR35-5R1JV | Fixed Resistor, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC-205R1JR vs CR35-5R1JV |
CRCW12105R10JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC-205R1JR vs CRCW12105R10JNEB |
RK73B2ELTD5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-205R1JR vs RK73B2ELTD5R1J |
RK73B2ERTTDB5R1J | RES,SMT,THICK FILM,5.1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RMC-205R1JR vs RK73B2ERTTDB5R1J |
SG73S2ELTD5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-205R1JR vs SG73S2ELTD5R1J |
NRCW25J5R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMC-205R1JR vs NRCW25J5R1TRF |
SWR13JBFU5R10 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMC-205R1JR vs SWR13JBFU5R10 |