Part Details for RMC-2054R9FR by Cinetech Industrial Co Ltd
Overview of RMC-2054R9FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-2054R9FR
RMC-2054R9FR CAD Models
RMC-2054R9FR Part Data Attributes
|
RMC-2054R9FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-2054R9FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-2054R9FR
This table gives cross-reference parts and alternative options found for RMC-2054R9FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-2054R9FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR13FTEU54R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC-2054R9FR vs PWR13FTEU54R9 |
CRB32TR54R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RMC-2054R9FR vs CRB32TR54R9F |
RMSW35K54R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC-2054R9FR vs RMSW35K54R9FB |
RK73H2ELTD54R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-2054R9FR vs RK73H2ELTD54R9F |
CR1210-2W-54R9FPT | Fixed Resistor, 0.5W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RMC-2054R9FR vs CR1210-2W-54R9FPT |
CLF121054R91%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-2054R9FR vs CLF121054R91%100PPM/KNB16 |
RMC35K54R9FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC-2054R9FR vs RMC35K54R9FTE |
RPC1210FT54R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC-2054R9FR vs RPC1210FT54R9 |
CRS1210AFX-54R9ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMC-2054R9FR vs CRS1210AFX-54R9ELF |
AF1210FR-1354R9L | Fixed Resistor, 0.5W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | RMC-2054R9FR vs AF1210FR-1354R9L |