Datasheets
RMC-20471JB by:

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,

Part Details for RMC-20471JB by Cinetech Industrial Co Ltd

Overview of RMC-20471JB by Cinetech Industrial Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for RMC-20471JB

RMC-20471JB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC-20471JB Part Data Attributes

RMC-20471JB Cinetech Industrial Co Ltd
Buy Now Datasheet
Compare Parts:
RMC-20471JB Cinetech Industrial Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Resistance 470 Ω
Resistor Type FIXED RESISTOR
Series RMC
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 5%
Working Voltage 200 V

Alternate Parts for RMC-20471JB

This table gives cross-reference parts and alternative options found for RMC-20471JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-20471JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR-10JPF--470R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RMC-20471JB vs CR-10JPF--470R
CLF1210470R5%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMC-20471JB vs CLF1210470R5%100PPM/KKB4
RMNW35K471JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMC-20471JB vs RMNW35K471JB
NQ07W2J0471T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RMC-20471JB vs NQ07W2J0471T5E
FPS12JT-471 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Prosperity Dielectrics Co Ltd RMC-20471JB vs FPS12JT-471
RTT12471JP2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Ralec RMC-20471JB vs RTT12471JP2
NRCW25J471TRF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RMC-20471JB vs NRCW25J471TRF
CLF1210470R5%100PPM/KKB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMC-20471JB vs CLF1210470R5%100PPM/KKB8
RTT12471JP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Ralec RMC-20471JB vs RTT12471JP4
CLF1210470R5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMC-20471JB vs CLF1210470R5%100PPM/KNB4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC-20471JB by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC-20471JB by Cinetech Industrial Co Ltd

  • Please alert me when RMC-20471JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMC-20471JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC-20471JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMC-20471JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC-20471JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC-20471JB by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: