Part Details for RMC-204123FB by Cinetech Industrial Co Ltd
Overview of RMC-204123FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-204123FB
RMC-204123FB CAD Models
RMC-204123FB Part Data Attributes
|
RMC-204123FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-204123FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-204123FB
This table gives cross-reference parts and alternative options found for RMC-204123FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-204123FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210FT412K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC-204123FB vs RPC1210FT412K |
RK73H2ETTED4123F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-204123FB vs RK73H2ETTED4123F |
RTT124123FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC-204123FB vs RTT124123FP3 |
RC1210FR-10412KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMC-204123FB vs RC1210FR-10412KL |
RMC35K4123FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC-204123FB vs RMC35K4123FB |
RMEF1210FT412K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMC-204123FB vs RMEF1210FT412K |
CRCW1210100412K1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RMC-204123FB vs CRCW1210100412K1%RT5 |
SR1210FR-13412KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-204123FB vs SR1210FR-13412KL |
MR10X4123FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC-204123FB vs MR10X4123FQL |
RMC-204123FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RMC-204123FB vs RMC-204123FR |