RMC-202100FB
Cinetech Industrial Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RMC-202100FB by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC-202100FB by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC-202100FB by Cinetech Industrial Co Ltd

RMC-202100FB
Cinetech Industrial Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
210 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC-202100FB
    Cinetech Industrial Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RMC-202100FB

This table gives cross-reference parts and alternative options found for RMC-202100FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-202100FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLF1210210R1%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMC-202100FB vs CLF1210210R1%100PPM/KNB16
AC1210FR-13210RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMC-202100FB vs AC1210FR-13210RL
CRB32TR2100F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp RMC-202100FB vs CRB32TR2100F
RK73H2EGBK2100F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC-202100FB vs RK73H2EGBK2100F
CR042100F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RMC-202100FB vs CR042100F
RK73H2ERTTD2100F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMC-202100FB vs RK73H2ERTTD2100F
RK73H2ETBK2100F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC-202100FB vs RK73H2ETBK2100F
RMCF1210FT210R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RMC-202100FB vs RMCF1210FT210R
RK73H2ETTDD2100F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC-202100FB vs RK73H2ETTDD2100F
ERJP14F2100U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RMC-202100FB vs ERJP14F2100U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC-202100FB by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC-202100FB by Cinetech Industrial Co Ltd

  • Please alert me when RMC-202100FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC-202100FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC-202100FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC-202100FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC-202100FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC-202100FB by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: