Part Details for RMC-2014R0FB by Cinetech Industrial Co Ltd
Overview of RMC-2014R0FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-2014R0FB
RMC-2014R0FB CAD Models
RMC-2014R0FB Part Data Attributes
|
RMC-2014R0FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-2014R0FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-2014R0FB
This table gives cross-reference parts and alternative options found for RMC-2014R0FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-2014R0FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210-2W-14R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RMC-2014R0FB vs CRS1210-2W-14R0FT |
AF1210FR-1314RL | Fixed Resistor, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | RMC-2014R0FB vs AF1210FR-1314RL |
RK73H2EXTD14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-2014R0FB vs RK73H2EXTD14R0F |
RMC1/4K14R0FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC-2014R0FB vs RMC1/4K14R0FTE |
RC1210FR-0714RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-2014R0FB vs RC1210FR-0714RP |
CLF121014R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-2014R0FB vs CLF121014R1%100PPM/KKB8 |
RM13FTN14R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC-2014R0FB vs RM13FTN14R0 |
CR-10FPF---14R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC-2014R0FB vs CR-10FPF---14R |
RK73H2ETTE14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-2014R0FB vs RK73H2ETTE14R0F |
CR1210-2W-14R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC-2014R0FB vs CR1210-2W-14R0FT |